
74FCT162374ETPVG | |
|---|---|
DigiKey Part Number | 2156-74FCT162374ETPVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162374ETPVG |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Quiescent (Iq) 500 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 48-SSOP |
Number of Elements 2 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
| Bulk: | 7794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,05119 € | 256,30 € |
| Unit Price without VAT: | 3,05119 € |
|---|---|
| Unit Price with VAT: | 3,63092 € |

