
74FCT162374CTPVG | |
|---|---|
DigiKey Part Number | 2156-74FCT162374CTPVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162374CTPVG |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 500 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 2644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | 0,99829 € | 257,56 € |
| Unit Price without VAT: | 0,99829 € |
|---|---|
| Unit Price with VAT: | 1,18797 € |

