
74FCT157TQ | |
|---|---|
DigiKey Part Number | 2156-74FCT157TQ-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT157TQ |
Description | IC MULTIPLEXER 4 X 2:1 48-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 48-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 15mA, 48mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 48-DIP (0.600", 15.24mm) | |
Supplier Device Package | 48-PDIP | |
Base Product Number |
| Bulk: | 4797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

