Multiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT157CTQG8

DigiKey Part Number
2156-74FCT157CTQG8-ND
Manufacturer
Manufacturer Product Number
74FCT157CTQG8
Description
IC MULTIPLEXER 4 X 2:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
48mA, 15mA
Manufacturer
IDT, Integrated Device Technology Inc
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7600
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36545 €255,45 €
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,43489 €