Multiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT157ATQG

DigiKey Part Number
2156-74FCT157ATQG-IDT-ND
Manufacturer
Manufacturer Product Number
74FCT157ATQG
Description
IC MULTIPLEXER 4 X 2:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDT, Integrated Device Technology Inc
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
15mA, 48mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.723
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:4723
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6990,37006 €258,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,37006 €
Unit Price with VAT:0,44037 €