Decoder/Demultiplexer 1 x 3:8 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT138APC

DigiKey Part Number
2156-74FCT138APC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74FCT138APC
Description
IC DECODER/DEMUX 1 X 3:8 16-WQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
15mA, 48mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-WFQFN Exposed Pad
Circuit
1 x 3:8
Supplier Device Package
16-WQFN (4x4)
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.018
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6018
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1361,86978 €254,29 €
Unit Price without VAT:1,86978 €
Unit Price with VAT:2,22504 €