
74F899QCX | |
|---|---|
DigiKey Part Number | 2156-74F899QCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F899QCX |
Description | IC TXRX NON-INVERT 5.5V 28-PLCC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Bulk: | 16577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,72638 € | 257,12 € |
| Unit Price without VAT: | 3,72638 € |
|---|---|
| Unit Price with VAT: | 4,43439 € |

