
74F86SJX | |
|---|---|
DigiKey Part Number | 2156-74F86SJX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F86SJX |
Description | IC GATE XOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 4681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

