
74F845SC | |
|---|---|
DigiKey Part Number | 2156-74F845SC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F845SC |
Description | IC D-TYPE TRANSP 8:8 24-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.1ns |
Series | Current - Output High, Low 24mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 1980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49688 € | 257,88 € |
| Unit Price without VAT: | 0,49688 € |
|---|---|
| Unit Price with VAT: | 0,59129 € |

