
74F843SCX | |
|---|---|
DigiKey Part Number | 2156-74F843SCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F843SCX |
Description | IC D-TYPE TRANSP 9:9 24-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.5ns |
Series | Current - Output High, Low 24mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 9:9 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 6905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,06833 € | 254,87 € |
| Unit Price without VAT: | 6,06833 € |
|---|---|
| Unit Price with VAT: | 7,22131 € |

