
74F821SPC | |
|---|---|
DigiKey Part Number | 2156-74F821SPC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F821SPC |
Description | IC FF D-TYPE SGL 10-BIT 24-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 100 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-PDIP |
Number of Elements 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Bits per Element 10 | Base Product Number |
Clock Frequency 150 MHz |
| Tube: | 1570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,03663 € | 258,12 € |
| Unit Price without VAT: | 1,03663 € |
|---|---|
| Unit Price with VAT: | 1,23359 € |

