
74F676SC | |
|---|---|
DigiKey Part Number | 2156-74F676SC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F676SC |
Description | IC SR TRI-STATE 16BIT 24-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-SOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 16 |
Manufacturer Fairchild Semiconductor | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 24-SOP |
Number of Elements 1 | Base Product Number |
| Tube: | 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,17863 € | 254,29 € |
| Unit Price without VAT: | 3,17863 € |
|---|---|
| Unit Price with VAT: | 3,78257 € |

