
74F676PC | |
|---|---|
DigiKey Part Number | 2156-74F676PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F676PC |
Description | IC SR TRI-STATE 16BIT 24-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Tube: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,21863 € | 257,49 € |
| Unit Price without VAT: | 3,21863 € |
|---|---|
| Unit Price with VAT: | 3,83017 € |

