Shift Shift Register 1 Element 16 Bit 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F675ASC

DigiKey Part Number
2156-74F675ASC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F675ASC
Description
IC SR TRI-STATE 16BIT 24-SOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 16 Bit 24-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
16
Manufacturer
Fairchild Semiconductor
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
24-SOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:439
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2451,04518 €256,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04518 €
Unit Price with VAT:1,24376 €