
74F675APC | |
|---|---|
DigiKey Part Number | 2156-74F675APC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F675APC |
Description | IC SR TRI-STATE 16BIT 24-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 16 |
Manufacturer Fairchild Semiconductor | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 24-DIP (0.600", 15.24mm) |
Output Type Tri-State | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |
| Tube: | 1769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,13790 € | 256,55 € |
| Unit Price without VAT: | 4,13790 € |
|---|---|
| Unit Price with VAT: | 4,92410 € |

