
74F64PC | |
|---|---|
DigiKey Part Number | 2156-74F64PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74F64PC |
Description | IC AND/OR/INVERT GATE 14-PDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 11 Input (4, 2, 3, 2) Input 14-PDIP |
Datasheet | Datasheet |
Category | Output Type Differential |
Manufacturer National Semiconductor | Current - Output High, Low 1mA, 20mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type AND/OR/INVERT Gate | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 14-PDIP |
Number of Inputs 11 Input (4, 2, 3, 2) | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 14553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 954 | 0,26558 € | 253,36 € |
| Unit Price without VAT: | 0,26558 € |
|---|---|
| Unit Price with VAT: | 0,31604 € |

