
74F573SJ | |
|---|---|
DigiKey Part Number | 2156-74F573SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F573SJ |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.3ns |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 3078 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65109 € | 257,18 € |
| Unit Price without VAT: | 0,65109 € |
|---|---|
| Unit Price with VAT: | 0,77480 € |

