
74F541PC | |
|---|---|
DigiKey Part Number | 2156-74F541PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F541PC |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 3mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Tube: | 9981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86527 € | 257,85 € |
| Unit Price without VAT: | 0,86527 € |
|---|---|
| Unit Price with VAT: | 1,02967 € |

