
74F537SC | |
|---|---|
DigiKey Part Number | 2156-74F537SC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F537SC |
Description | IC DECODER 1 X 4:10 20-SOIC |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 20-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,70875 € | 257,01 € |
| Unit Price without VAT: | 10,70875 € |
|---|---|
| Unit Price with VAT: | 12,74341 € |

