
74F534SJ | |
|---|---|
DigiKey Part Number | 2156-74F534SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F534SJ |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 86 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOP | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Tube: | 874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,55079 € | 256,67 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

