Multiplexer 4 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F398SCX

DigiKey Part Number
2156-74F398SCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F398SCX
Description
IC MULTIPLEXER 4 X 2:1 20-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
4 x 2:1
Supplier Device Package
20-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.436
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2436
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,16998 €257,35 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €