
74F382SC | |
|---|---|
DigiKey Part Number | 2156-74F382SC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F382SC |
Description | IC ARITH LOGIC UNIT 4BIT 20SOIC |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 20-SOIC |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
Logic Type Arithmetic Logic Unit | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Bulk: | 396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71968 € | 255,65 € |
| Unit Price without VAT: | 2,71968 € |
|---|---|
| Unit Price with VAT: | 3,23642 € |

