
74F381PC | |
|---|---|
DigiKey Part Number | 2156-74F381PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F381PC |
Description | IC ARITH LOGIC UNIT 4BIT 20PDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 20-PDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
Logic Type Arithmetic Logic Unit | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |

