Buffer, Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F368SJ

DigiKey Part Number
2156-74F368SJ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F368SJ
Description
IC BUFFER INVERTING 5.5V 16-SOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4, 2
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.209
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2209
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0690,24096 €257,59 €
Unit Price without VAT:0,24096 €
Unit Price with VAT:0,28674 €