
74F350SC | |
|---|---|
DigiKey Part Number | 2156-74F350SC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F350SC |
Description | IC TRI-STATE 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 3194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

