
74F32SCX | |
|---|---|
DigiKey Part Number | 2156-74F32SCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F32SCX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 10943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.294 | 0,19548 € | 252,95 € |
| Unit Price without VAT: | 0,19548 € |
|---|---|
| Unit Price with VAT: | 0,23262 € |

