Shift Register, Bidirectional 1 Element 8 Bit 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F323PC

DigiKey Part Number
2156-74F323PC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F323PC
Description
IC REG BIDIR TRI-STA 8BIT 20PDIP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 8 Bit 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.332
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1332
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8260,30982 €255,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,30982 €
Unit Price with VAT:0,36869 €