Binary Full Adder with Fast Carry IC 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F283SJX

DigiKey Part Number
2156-74F283SJX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F283SJX
Description
IC BINARY FULL ADDER 4BIT 16-SOP
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
Fairchild Semiconductor
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
16-SOIC (0.209", 5.30mm Width)
Part Status
Active
Supplier Device Package
16-SOP
Logic Type
Binary Full Adder with Fast Carry
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4040,62894 €254,09 €
Unit Price without VAT:0,62894 €
Unit Price with VAT:0,74844 €