
74F251ASJ | |
|---|---|
DigiKey Part Number | 2156-74F251ASJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F251ASJ |
Description | IC MULTIPLEXER 1 X 8:1 16-SOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 12622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

