
74F194SJ | |
|---|---|
DigiKey Part Number | 2156-74F194SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F194SJ |
Description | IC REG BIDIR PSH PULL 4BIT 16SOP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Fairchild Semiconductor | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Register, Bidirectional | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,68841 € | 255,40 € |
| Unit Price without VAT: | 0,68841 € |
|---|---|
| Unit Price with VAT: | 0,81921 € |

