Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F191PC

DigiKey Part Number
2156-74F191PC-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F191PC
Description
IC COUNTER DECADE UP/DOWN 16-DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Asynchronous
Manufacturer
Fairchild Semiconductor
Timing
Synchronous
Series
Count Rate
125 MHz
Packaging
Bulk
Trigger Type
Positive Edge
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.468
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:25468
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
734,43143 €241,02 €
Unit Price without VAT:34,43143 €
Unit Price with VAT:40,97340 €