
74F182SJ | |
|---|---|
DigiKey Part Number | 2156-74F182SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F182SJ |
Description | IC LOOK CARRY GENTR 4BIT 16-SOP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 9789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,10667 € | 252,96 € |
| Unit Price without VAT: | 28,10667 € |
|---|---|
| Unit Price with VAT: | 33,44694 € |

