
74F182PC | |
|---|---|
DigiKey Part Number | 2156-74F182PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F182PC |
Description | IC LOOK CARRY GENTR 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 4091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,06715 € | 258,25 € |
| Unit Price without VAT: | 1,06715 € |
|---|---|
| Unit Price with VAT: | 1,26991 € |

