
74F175SC | |
|---|---|
DigiKey Part Number | 2156-74F175SC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F175SC |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 34 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 140 MHz |
| Tube: | 8318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36838 € | 257,50 € |
| Unit Price without VAT: | 0,36838 € |
|---|---|
| Unit Price with VAT: | 0,43837 € |

