Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F174SC

DigiKey Part Number
2156-74F174SC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F174SC
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
45 mA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Non-Inverted
Supplier Device Package
16-SOIC
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
6
Base Product Number
Clock Frequency
80 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.624
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:6624
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.3970,17991 €251,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,17991 €
Unit Price with VAT:0,21409 €