
74F169SJX | |
|---|---|
DigiKey Part Number | 2156-74F169SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F169SJX |
Description | IC BINARY COUNTER 4-BIT 16SOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP |
Datasheet | Datasheet |
Category | Count Rate 90 MHz |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Direction Up, Down | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 4683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

