
74F169SC | |
|---|---|
DigiKey Part Number | 2156-74F169SC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F169SC |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Category | Count Rate 90 MHz |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Direction Up, Down | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Tube: | 8144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50545 € | 255,25 € |
| Unit Price without VAT: | 0,50545 € |
|---|---|
| Unit Price with VAT: | 0,60149 € |

