
74F161ASJX | |
|---|---|
DigiKey Part Number | 2156-74F161ASJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F161ASJX |
Description | IC BINARY COUNTER 4-BIT 16SOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Fairchild Semiconductor | Count Rate 120 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Bulk: | 63133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63396 € | 256,12 € |
| Unit Price without VAT: | 0,63396 € |
|---|---|
| Unit Price with VAT: | 0,75441 € |

