
74F151ASJ | |
|---|---|
DigiKey Part Number | 2156-74F151ASJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F151ASJ |
Description | IC MULTIPLEXER 1 X 8:1 16-SOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 4893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,47333 € | 260,33 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

