
74F14SCX | |
|---|---|
DigiKey Part Number | 2156-74F14SCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F14SCX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 1.1V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 29743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30841 € | 254,75 € |
| Unit Price without VAT: | 0,30841 € |
|---|---|
| Unit Price with VAT: | 0,36701 € |

