
74F11SJ | |
|---|---|
DigiKey Part Number | 2156-74F11SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F11SJ |
Description | IC GATE AND 3CH 3-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOP |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 8069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

