
74F11DC | |
|---|---|
DigiKey Part Number | 2156-74F11DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74F11DC |
Description | IC GATE AND 3CH 3-INP 14CERDIP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 9.7 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CERDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,88640 € | 258,83 € |
| Unit Price without VAT: | 0,88640 € |
|---|---|
| Unit Price with VAT: | 1,05482 € |

