
74F112SJ | |
|---|---|
DigiKey Part Number | 2156-74F112SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F112SJ |
Description | IC FF JK TYPE DOUBLE 1BIT 16SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 19 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Tube: | 13444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

