
74F112SCX | |
|---|---|
DigiKey Part Number | 2156-74F112SCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F112SCX |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Negative Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 19 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |
| Bulk: | 13243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,23797 € | 254,39 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

