
74F109PC | |
|---|---|
DigiKey Part Number | 2156-74F109PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F109PC |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74F109PC Models |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 17 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 125 MHz |
| Tube: | 1783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,21875 € | 249,75 € |
| Unit Price without VAT: | 31,21875 € |
|---|---|
| Unit Price with VAT: | 37,15031 € |

