
74BCT374PC | |
|---|---|
DigiKey Part Number | 2156-74BCT374PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74BCT374PC |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.1ns @ 5V, 50pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 64mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 30 mA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 130 MHz | Base Product Number |
| Bulk: | 1291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 403 | 0,62893 € | 253,46 € |
| Unit Price without VAT: | 0,62893 € |
|---|---|
| Unit Price with VAT: | 0,74843 € |

