
74BCT245PC | |
|---|---|
DigiKey Part Number | 2156-74BCT245PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74BCT245PC |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 5094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,24875 € | 265,99 € |
| Unit Price without VAT: | 33,24875 € |
|---|---|
| Unit Price with VAT: | 39,56601 € |

