
74BCT2244PC | |
|---|---|
DigiKey Part Number | 2156-74BCT2244PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74BCT2244PC |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 3783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,66096 € | 259,11 € |
| Unit Price without VAT: | 1,66096 € |
|---|---|
| Unit Price with VAT: | 1,97654 € |

