
74BCT2241SC | |
|---|---|
DigiKey Part Number | 2156-74BCT2241SC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74BCT2241SC |
Description | IC BUFFER NON-INVERT 5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Tri-State, Non-Inverted Output 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Tri-State, Non-Inverted | |
Current - Output High, Low | 15mA, 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Bulk: | 3096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,42000 € | 258,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

