
74BCT2240PC | |
|---|---|
DigiKey Part Number | 2156-74BCT2240PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74BCT2240PC |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element Tri-State, Inverted Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type Tri-State, Inverted |
Manufacturer National Semiconductor | Current - Output High, Low 15mA, 15mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,40231 € | 255,22 € |
| Unit Price without VAT: | 1,40231 € |
|---|---|
| Unit Price with VAT: | 1,66875 € |

